BX80684I38100 S R3N5

Intel
607-BX684I38100SR3N5
BX80684I38100 S R3N5

Mfr.:

Description:
CPU - Central Processing Units Boxed 8th Gen Intel Core i3-8100 Processor

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Intel
Product Category: CPU - Central Processing Units
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Desktop Processors
Intel Core i3
64 bit
4 Core
FCLGA-1151
3.6 GHz
6 MB
4 Thread
65 W
64 GB
DDR4-2400
8 GT/s
DMI3
Intel Core i3
Coffee Lake
i3-8100
Non-Embedded
+ 100 C
Bulk
Brand: Intel
CPU Configuration - Max: 1 Configuration
ECC Memory Supported: Supported
Intel Hyper-Threading Technology: Without HT Technology
Intel Virtualisation Technology - VT: With VT
Lithography - Process Technology: 14 nm
Mounting Style: SMD/SMT
Number of Displays Supported: 3 Display
Number of Memory Channels: 2 Channel
Number of PCI Express Lanes: 16 Lane
PCIe Configurations: 1x16, 2x8, 1x8 + 2x4
PCIe Revision: Revision 3.0
Product Type: CPU - Central Processing Units
Series: i3-8100
Factory Pack Quantity: 5
Subcategory: Embedded Processors & Controllers
Tradename: Core i3
Part # Aliases: 961060
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542310000
CAHTS:
8542310000
TARIC:
8542319000
MXHTS:
8542310302
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.