BX806895320 S RKWU

Intel
607-BX806895320SRKWU
BX806895320 S RKWU

Mfr.:

Description:
CPU - Central Processing Units Boxed Intel Xeon Gold 5320 Processor (39M Cache, up to 3.40 GHz) FC-LGA16A

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Intel
Product Category: CPU - Central Processing Units
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
Server Processors
Intel Xeon Gold
26 Core
FCLGA-4189
3.4 GHz
39 MB
52 Thread
185 W
6 TB
DDR4-2933
8 GT/s
PCI
Intel Xeon
Ice Lake
5320
Non-Embedded
Brand: Intel
Mounting Style: SMD/SMT
Product Type: CPU - Central Processing Units
Factory Pack Quantity: 1
Subcategory: Embedded Processors & Controllers
Part # Aliases: 99AKF5
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542319000
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.