BX80708W1350 S RKPA

Intel
607-X80708W1350SRKPA
BX80708W1350 S RKPA

Mfr.:

Description:
CPU - Central Processing Units Boxed Intel Xeon W-1350 Processor (12M Cache, up to 5.00 GHz) FC-LGA14A

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Intel
Product Category: CPU - Central Processing Units
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
Workstation Processors
Xeon W-1350
64 bit
6 Core
3.3 GHz
12 MB
12 Thread
80 W
128 GB
DDR4-3200
8 GT/s
Intel Xeon
Rocket Lake
W-1350
Non-Embedded
Brand: Intel
Mounting Style: SMD/SMT
Product Type: CPU - Central Processing Units
Factory Pack Quantity: 1
Subcategory: Embedded Processors & Controllers
Turbo Frequency - Max: 5 GHz
Part # Aliases: 99AFH6
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542319000
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.