CD8068904572101S RKHM

Intel
607-68904572101SRKHM
CD8068904572101S RKHM

Mfr.:

Description:
CPU - Central Processing Units Intel Xeon Gold 6330 Processor (42M Cach

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
30 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹2,86,018.81 ₹2,86,018.81

Product Attribute Attribute Value Select Attribute
Intel
Product Category: CPU - Central Processing Units
RoHS:  
Embedded Processors
Intel Xeon Gold
FCLGA-4189
2 GHz
42 MB
Intel Xeon
6330
Tray
Brand: Intel
Mounting Style: SMD/SMT
Product Type: CPU - Central Processing Units
Factory Pack Quantity: 1
Subcategory: Embedded Processors & Controllers
Tradename: Intel Xeon
Part # Aliases: 99A9HG
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8542310045
TARIC:
8542319000
ECCN:
5A992.C
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Xeon® Scalable Processors (3rd Gen)

Intel® Xeon® Scalable Processors (3rd Gen) are optimized for cloud, enterprise, HPC, network, security, and IoT workloads with 8 to 40 powerful cores and a wide range of frequency, feature, and power levels. The Xeon® Scalable Processors (3rd Gen) are based on a balanced, efficient architecture that increases core performance, memory, and I/O bandwidth to accelerate diverse workloads from the data center to the edge. Infused with Intel® Crypto Acceleration, these devices increase the performance of encryption-intensive workloads, including SSL web serving, 5G infrastructure, and VPN/ firewalls, while reducing the performance impact of pervasive encryption.

Xeon® Gold Processors (3rd Gen)

Intel® Xeon® Gold Processors (3rd Gen) offer support for high memory speeds and enhanced memory capacity. The Intel® Xeon® Gold processors deliver improved performance, advanced security technologies, and built-in workload acceleration.  These processors are optimized for demanding mainstream data center, cloud compute, and network and storage workloads. With up to four-socket scalability, they are suitable for an expanded range of workloads.