CD8069504248702S RFFK

Intel
607-69504248702SRFFK
CD8069504248702S RFFK

Mfr.:

Description:
CPU - Central Processing Units Intel Xeon W-3275M Processor (38.5M Cache, 2.50 GHz) FC-LGA14B, Tray

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Intel
Product Category: CPU - Central Processing Units
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Workstation Processors
Intel Xeon
64 bit
28 Core
FCLGA-3647
2.5 GHz
38.5 MB
56 Thread
205 W
2 TB
DDR4-2933
Intel Xeon
Cascade Lake
W-3275M
Non-Embedded
+ 76 C
Tray
Brand: Intel
ECC Memory Supported: Supported
Intel Hyper-Threading Technology: With HT Technology
Intel Virtualisation Technology - VT: With VT
Lithography - Process Technology: 14 nm
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Memory Channels: 6 Channel
Number of PCI Express Lanes: 64 Lane
PCIe Revision: Revision 3.0
Product Type: CPU - Central Processing Units
Factory Pack Quantity: 1
Subcategory: Embedded Processors & Controllers
Turbo Frequency - Max: 4.4 GHz
Part # Aliases: 999F9A
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8542310045
TARIC:
8542319000
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.