CD8069504283604 SRFPR

Intel
607-69504283604SRFPR
CD8069504283604 SRFPR

Mfr.:

Description:
CPU - Central Processing Units SvrWS XP Cascade Lake-SP 20C 6230N 2.3G 27.5M 125W

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 9

Stock:
9 Can Dispatch Immediately
Quantities greater than 9 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹2,21,376.54 ₹2,21,376.54

Product Attribute Attribute Value Select Attribute
Intel
Product Category: CPU - Central Processing Units
RoHS:  
Server Processors
Intel Xeon
64 bit
20 Core
FCLGA-3647
2.3 GHz
27.5 MB
40 Thread
125 W
1 TB
DDR4-2933
Intel Xeon
Cascade Lake
Embedded
Tray
Brand: Intel
ECC Memory Supported: Supported
Intel Hyper-Threading Technology: With HT Technology
Intel Virtualisation Technology - VT: With VT
Lithography - Process Technology: 14 nm
Mounting Style: SMD/SMT
Number of Memory Channels: 6 Channel
Number of PCI Express Lanes: 48 Lane
PCIe Revision: Revision 3.0
Product Type: CPU - Central Processing Units
Series: 6230N
Factory Pack Quantity: 1
Subcategory: Embedded Processors & Controllers
Tradename: Xeon
Turbo Frequency - Max: 3.9 GHz
Part # Aliases: 999FW3
Unit Weight: 215.239 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8542310045
TARIC:
8542319000
ECCN:
5A992.C

4th Generation Processors

Intel 4th generation Core Processor family delivers Desktop, Mobile, and Embedded products with maximum performance per watt. Intel Haswell Architecture is based on a 22nm process and utilizes FinFET technology for reduced leakage and lowered power consumption. Idle state power consumption has been lowered, creating a 20x improvement from the previous generation, with a 3 second wakeup time possible using Intel Rapid Start.