CL8064701573500S R1C7

Intel
607-CL806471573500S7
CL8064701573500S R1C7

Mfr.:

Description:
CPU - Central Processing Units Core i3-4012Y Dual CR 1.5GHz FCBGA1168

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Intel
Product Category: CPU - Central Processing Units
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Mobile Processors
Intel Core i3
64 bit
2 Core
FCBGA-1168
1.5 GHz
3 MB
4 Thread
11.5 W
16 GB
DDR3L-1333/1600, LPDDR3-1333/1600
Intel Core i3
Haswell
i3-4012Y
Non-Embedded
+ 100 C
Tray
Brand: Intel
CPU Configuration - Max: 1 Configuration
ECC Memory Supported: Non-Supported
Intel Hyper-Threading Technology: With HT Technology
Intel Virtualisation Technology - VT: With VT
Lithography - Process Technology: 22 nm
Mounting Style: SMD/SMT
Number of Displays Supported: 3 Display
Number of Memory Channels: 2 Channel
Number of PCI Express Lanes: 12 Lane
Number of SATA Ports: 4 Port
Number of USB Ports: 4 Port
PCIe Configurations: 4x1 + 2x4
PCIe Revision: Revision 2.0
Product Type: CPU - Central Processing Units
Series: i3-4012Y
Factory Pack Quantity: 1
Subcategory: Embedded Processors & Controllers
Tradename: 4th Gen i3 Core
USB Revision: Revision 3.0
Part # Aliases: 930343
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310045
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310302
ECCN:
5A992.C
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.