CL8066201939604S R2DV

Intel
607-66201939604SR2DV
CL8066201939604S R2DV

Mfr.:

Description:
CPU - Central Processing Units 64BIT MPU

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
30 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹33,329.55 ₹33,329.55
₹28,822.44 ₹2,88,224.40

Product Attribute Attribute Value Select Attribute
Intel
Product Category: CPU - Central Processing Units
RoHS:  
Mobile Processors
Intel Core i3
64 bit
2 Core
FCBGA-1440
2.7 GHz
3 MB
4 Thread
35 W
64 GB
DDR3L-1600, DDR4-2133, LPDDR3-1866
8 GT/s
DMI3
Intel Core i3
Skylake
i3-6100E
Embedded
Tray
Brand: Intel
CPU Configuration - Max: 1 Configuration
ECC Memory Supported: Supported
Intel Hyper-Threading Technology: With HT Technology
Intel Virtualisation Technology - VT: With VT
Lithography - Process Technology: 14 nm
Mounting Style: SMD/SMT
Number of Displays Supported: 3 Display
Number of Memory Channels: 2 Channel
Number of PCI Express Lanes: 16 Lane
PCIe Configurations: 1x16, 2x8, 1x8 + 2x4
PCIe Revision: Revision 3.0
Product Type: CPU - Central Processing Units
Series: i5-6300U
Factory Pack Quantity: 1
Subcategory: Embedded Processors & Controllers
Tradename: Core i5
Part # Aliases: 944045
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542310000
CAHTS:
8542310000
USHTS:
8542310045
TARIC:
8542319000
MXHTS:
8542310302
ECCN:
5A992.C
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

4th Generation i3 Processors

Intel 4th Gen Core Series i3 Desktop Processor delivers a 64-bit, multi-core processor built on 22-nanometer process technology. Intel 4th Generation Core Series i3 Processor is designed for a two-chip platform consisting of a processor and Platform Controller Hub (PCH). The processors are designed to be used with the Intel 8 Series chipset. Intel HD Graphics 4600 is included in the processor, along with virtualization technology, a new Haswell instruction set, and new anti-theft and identity protection technology.

Core i3-6100 Mobile Processors

Intel® Core™ i3-6100 Mobile Processors are 64-bit multi-core processors built on 14-nanometer process technology. These devices are offered in a 2-chip platform and are connected to a discrete Intel 100 Series Chipset Family Platform Controller Hub (PCH) on the motherboard. These devices leverage the power efficiency of a new microarchitecture to deliver faster performance than previous generation processors. Intelligent power management with Intel Turbo Boost 2.0 dynamically controls performance and power—for cores and graphics—boosting performance precisely when it is needed, and saving energy when it counts.

4th Generation Processors

Intel 4th generation Core Processor family delivers Desktop, Mobile, and Embedded products with maximum performance per watt. Intel Haswell Architecture is based on a 22nm process and utilizes FinFET technology for reduced leakage and lowered power consumption. Idle state power consumption has been lowered, creating a 20x improvement from the previous generation, with a 3 second wakeup time possible using Intel Rapid Start.