CM8063701211600S R0PK

Intel
607-CM8063701211600S
CM8063701211600S R0PK

Mfr.:

Description:
CPU - Central Processing Units Core i7-3770 Quad CR 3.4GHz FCLGA1155

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Intel
Product Category: CPU - Central Processing Units
RoHS:  
Desktop Processors
Intel Core i7
64 bit
4 Core
FCLGA-1155
3.4 GHz
8 MB
8 Thread
77 W
32 GB
DDR3-1333/1600
5 GT/s
DMI
Intel Core i7
Ivy Bridge
i7-3770
Embedded
+ 67.4 C
Tray
Brand: Intel
CPU Configuration - Max: 1 Configuration
ECC Memory Supported: Non-Supported
Number of Displays Supported: 3 Display
Number of Memory Channels: 2 Channel
Number of PCI Express Lanes: 16 Lane
PCIe Configurations: 1x16/2x8/1x8 + 2x4
PCIe Revision: Revision 3.0
Product Type: CPU - Central Processing Units
Series: i7-3770
Factory Pack Quantity: 1
Subcategory: Embedded Processors & Controllers
Tradename: 3rd Gen i7 Core
Turbo Frequency - Max: 3.9 GHz
Part # Aliases: 919976
Unit Weight: 50.352 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310045
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310302
ECCN:
5A992.C
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

i7-3770 i7 Core Processors

Intel 3rd Generation i7-3770 Series i7 Core Processors are 64-bit, multi-core processors built on 22nm process technology. The processor is designed for a two-chip platform. The two-chip platform consists of a processor and a Platform Controller Hub (PCH) and enables higher performance, lower cost, easier validation, and improved x-y footprint. The processor includes an Integrated Display Engine, Processor Graphics, and an Integrated Memory Controller. These processors are designed for desktop platforms. Intel i7-3770 Series provides 3.4GHz clock speed, Max TDP of 77W, 32GB Max Memory, and an Intel HD Graphics 4000 processor.

In Stock: 2

Stock:
2 Can Dispatch Immediately
This product is no longer manufactured and will no longer be available once stock is depleted.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹42,671.03 ₹42,671.03
₹37,150.73 ₹3,71,507.30