CM8063701445001S R10L

Intel
607-CM8063701445001S
CM8063701445001S R10L

Mfr.:

Description:
CPU - Central Processing Units Celeron G1620 Dual C R 2.7GHz FCLGA1155 DISC-BY-MFG-05/22

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Intel
Product Category: CPU - Central Processing Units
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Desktop Processors
Intel Celeron
64 bit
2 Core
FCLGA-1155
2.7 GHz
2 MB
2 Thread
55 W
32 GB
DDR3-1333
5 GT/s
DMI
Intel Celeron Dual-Core
Ivy Bridge
G1620
Embedded
Tray
Brand: Intel
CPU Configuration - Max: 1 Configuration
ECC Memory Supported: Supported
Intel Hyper-Threading Technology: Without HT Technology
Intel Virtualisation Technology - VT: With VT
Lithography - Process Technology: 22 nm
Mounting Style: SMD/SMT
Number of Displays Supported: 3 Display
Number of Memory Channels: 2 Channel
Number of PCI Express Lanes: 16 Lane
PCIe Configurations: 1x16/2x8/1x8 + 2x4
PCIe Revision: Revision 2.0
Product Type: CPU - Central Processing Units
Series: G1620
Factory Pack Quantity: 1
Subcategory: Embedded Processors & Controllers
Tradename: Celeron
Part # Aliases: 924946
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310045
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310302
ECCN:
3A991
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.