CM8066002044801S R2NB

Intel
607-66002044801SR2NB
CM8066002044801S R2NB

Mfr.:

Description:
CPU - Central Processing Units Intel Xeon Processor E5-2658 v4

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Intel
Product Category: CPU - Central Processing Units
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Embedded Processors
64 bit
14 Core
FCLGA-2011
2.3 GHz
35 MB
28 Thread
105 W
1.5 TB
DDR4-1600/1866/2133/2400
9.6 GT/s
QPI
Intel Xeon
Broadwell
Intel Xeon E5-2658V4
Embedded
+ 91 C
Tray
Brand: Intel
CPU Configuration - Max: 2 Configuration
ECC Memory Supported: Supported
Intel Hyper-Threading Technology: With HT Technology
Intel Virtualisation Technology - VT: With VT
Lithography - Process Technology: 14 nm
Mounting Style: SMD/SMT
Number of Memory Channels: 4 Channel
Number of PCI Express Lanes: 40 Lane
Number of QPI Links: 2 Link
PCIe Configurations: 1x4, 1x8, 1x16
PCIe Revision: Revision 3.0
Product Type: CPU - Central Processing Units
Factory Pack Quantity: 1
Subcategory: Embedded Processors & Controllers
Turbo Frequency - Max: 2.8 GHz
Part # Aliases: 947636
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
8542310045
TARIC:
8542319000
ECCN:
5A992.C
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.