CM8066201927306S R2DC

Intel
607-66201927306SR2DC
CM8066201927306S R2DC

Mfr.:

Description:
CPU - Central Processing Units 64BIT MPU

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Intel
Product Category: CPU - Central Processing Units
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Desktop Processors
Intel Pentium
64 bit
2 Core
FCLGA-1151
3.3 GHz
3 MB
2 Thread
54 W
64 GB
DDR3L-1333/1600, DDR4-1866/2133
8 GT/s
DMI3
Intel Pentium
Skylake
G4400
Embedded
Tray
Brand: Intel
CPU Configuration - Max: 1 Configuration
ECC Memory Supported: Supported
Intel Hyper-Threading Technology: Without HT Technology
Intel Virtualisation Technology - VT: With VT
Lithography - Process Technology: 14 nm
Mounting Style: SMD/SMT
Number of Displays Supported: 3 Display
Number of Memory Channels: 2 Channel
Number of PCI Express Lanes: 16 Lane
Operating Supply Voltage: 1.35 V
PCIe Configurations: 1x16, 2x8, 1x8 + 2x4
PCIe Revision: Revision 3.0
Product Type: CPU - Central Processing Units
Series: i5-6300U
Factory Pack Quantity: 1
Subcategory: Embedded Processors & Controllers
Tradename: Core i5
Part # Aliases: 943908
Unit Weight: 54.700 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542310000
CAHTS:
8542310000
USHTS:
8542310045
TARIC:
8542319000
MXHTS:
8542310302
ECCN:
5A992.C
Origin Classifications
Country of Origin:
Vietnam
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Pentium G4400 14nm Desktop Processors

Intel® Pentium® G4400 14nm Desktop Processors are 64-bit multi-core processors built on 14-nanometer process technology. These devices are offered in a 2-chip platform and are connected to a discrete Intel 100 Series Chipset Family Platform Controller Hub (PCH) on the motherboard. These devices leverage the power efficiency of a microarchitecture to deliver faster performance than previous generation processors. Intelligent power management with Intel Turbo Boost 2.0 dynamically controls performance and power —for cores and graphics— boosting performance precisely when it is needed, and saving energy when it counts.

4th Generation Pentium® Processors

Intel Pentium Desktop Processors deliver 2.3 to 3.2GHz clock speed, 64-bit, multi-core processors built on 22nm process technology. The Intel G3320/G3420 Pentium Desktop Processor is designed for a two-chip platform consisting of a processor and Platform Controller Hub (PCH). These Intel G3320/G3420 Pentium Desktop Processors are designed to be used with the Intel 8 Series chipset.

4th Generation Processors

Intel 4th generation Core Processor family delivers Desktop, Mobile, and Embedded products with maximum performance per watt. Intel Haswell Architecture is based on a 22nm process and utilizes FinFET technology for reduced leakage and lowered power consumption. Idle state power consumption has been lowered, creating a 20x improvement from the previous generation, with a 3 second wakeup time possible using Intel Rapid Start.