CM8067702868314S R338

Intel
607-67702868314SR338
CM8067702868314S R338

Mfr.:

Description:
CPU - Central Processing Units 64BIT MPU

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2

Stock:
2 Can Dispatch Immediately
Quantities greater than 2 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹46,886.31 ₹46,886.31
₹39,042.42 ₹3,90,424.20

Product Attribute Attribute Value Select Attribute
Intel
Product Category: CPU - Central Processing Units
RoHS:  
Desktop Processors
Intel Core i7
64 bit
4 Core
FCLGA-1151
4.2 GHz
8 MB
8 Thread
65 W
64 GB
DDR3L-1333/1600, DDR4-2133/2400
8 GT/s
DMI3
Intel Core i7
Kaby Lake
i7-7700
Embedded
+ 100 C
Tray
Brand: Intel
CPU Configuration - Max: 1 Configuration
ECC Memory Supported: Non-Supported
Intel Hyper-Threading Technology: With HT Technology
Intel Virtualisation Technology - VT: With VT
Lithography - Process Technology: 14 nm
Mounting Style: SMD/SMT
Number of Displays Supported: 3 Display
Number of Memory Channels: 2 Channel
Number of PCI Express Lanes: 16 Lane
Number of QPI Links: 0
Operating Supply Voltage: 1.35 V
PCIe Configurations: 1x16, 2x8, 1x8 + 2x4
PCIe Revision: Revision 3.0
Product Type: CPU - Central Processing Units
Series: i7-7700
Factory Pack Quantity: 1
Subcategory: Embedded Processors & Controllers
Tradename: Core i7
Turbo Frequency - Max: 4.2 GHz
Part # Aliases: 953004
Unit Weight: 68.725 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542310000
CAHTS:
8542310000
USHTS:
8542310045
TARIC:
8542319000
MXHTS:
8542310302
ECCN:
5A992.C
Origin Classifications
Country of Origin:
Vietnam
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

4th Generation i7 Processors

Intel 4th Gen Core Series i7 Desktop Processor delivers a 64-bit, multi-core processor built on 22-nanometer process technology. Intel 4th Generation Core Series i7 Processor is designed for a two-chip platform consisting of a processor and Platform Controller Hub (PCH). The processors are designed to be used with the Intel 8 Series chipset. Intel HD Graphics 4600 are included in the processor, along with virtualization technology, a new Haswell instruction set, and new anti-theft and identity protection technology.

4th Generation Processors

Intel 4th generation Core Processor family delivers Desktop, Mobile, and Embedded products with maximum performance per watt. Intel Haswell Architecture is based on a 22nm process and utilizes FinFET technology for reduced leakage and lowered power consumption. Idle state power consumption has been lowered, creating a 20x improvement from the previous generation, with a 3 second wakeup time possible using Intel Rapid Start.

7th Generation Intel® Core™ Desktop Processors

Intel® 7th Generation Intel Core™ Desktop Processors offer premium performance with enhanced features. The 7th Generation allows for stunning Ultra HD 4K HDR premium content visuals and can transport into a great VR experience. A desktop computer based on a 7th Gen Intel Core processor is ready for real-life productivity, creativity, and entertainment. The processors come in a range of smart designs and sizes to fit a wide range of budgets. The 7th Gen Intel Core desktop processors are raising the bar with all-new performance and all-new experiences. Explore all the amazing things a 7th Intel® Core™ Core-powered computer can do.