CM8068403362509 SR3XD

Intel
607-68403362509SR3XD
CM8068403362509 SR3XD

Mfr.:

Description:
CPU - Central Processing Units 8th Gen Intel Core i5-8500T Processor (6 Cores, up to 3.5 GHz, 9MB Cache, 35W, Tray)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6

Stock:
6 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹21,764.64 ₹21,764.64
₹21,426.84 ₹5,35,671.00
100 Quote

Product Attribute Attribute Value Select Attribute
Intel
Product Category: CPU - Central Processing Units
RoHS:  
Desktop Processors
Intel Core i5-8500T
64 bit
6 Core
FCLGA-1151
2.1 GHz
9 MB
6 Thread
35 W
64 GB
DDR4-2666
8 GT/s
DMI3
Intel Core i5
Coffee Lake
i5-8500T
Embedded
+ 100 C
Tray
Brand: Intel
CPU Configuration - Max: 1 Configuration
ECC Memory Supported: Non-Supported
Intel Hyper-Threading Technology: Without HT Technology
Intel Virtualisation Technology - VT: With VT
Lithography - Process Technology: 14 nm
Mounting Style: SMD/SMT
Number of Displays Supported: 3 Display
Number of Memory Channels: 2 Channel
Number of PCI Express Lanes: 16 Lane
Operating Supply Voltage: 550 mV to 1.52 V
PCIe Configurations: 1x16, 2x8, 1x8 + 2x4
PCIe Revision: Revision 3.0
Product Type: CPU - Central Processing Units
Series: i5-8500T
Factory Pack Quantity: 1
Subcategory: Embedded Processors & Controllers
Tradename: Core i5
Turbo Frequency - Max: 3.5 GHz
Part # Aliases: 963592
Unit Weight: 68.375 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8542310000
USHTS:
8542310045
TARIC:
8542319000
ECCN:
5A992.C