CM8068403379312 S R3YP

Intel
607-68403379312SR3YP
CM8068403379312 S R3YP

Mfr.:

Description:
CPU - Central Processing Units 8th Gen Intel Celeron G4900T Processor (2 Cores, 2.9 GHz, 2MB Cache, 35W, Tray)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 29

Stock:
29
Can Dispatch Immediately
On Order:
31
Expected 16-12-2026
53
Expected 22-12-2026
Factory Lead Time:
30
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 20
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹7,197.22 ₹7,197.22
₹5,944.88 ₹59,448.80

Product Attribute Attribute Value Select Attribute
Intel
Product Category: CPU - Central Processing Units
RoHS:  
Desktop Processors
Intel Celeron G4900T
64 bit
2 Core
FCLGA-1151
2.9 GHz
2 MB
2 Thread
35 W
64 GB
DDR4-2400
8 GT/s
DMI3
Intel Celeron
Coffee Lake
G4900T
Embedded
+ 88 C
Tray
Brand: Intel
CPU Configuration - Max: 1 Configuration
ECC Memory Supported: Supported
Intel Hyper-Threading Technology: Without HT Technology
Intel Virtualisation Technology - VT: With VT
Lithography - Process Technology: 14 nm
Mounting Style: SMD/SMT
Number of Displays Supported: 3 Display
Number of Memory Channels: 2 Channel
Number of PCI Express Lanes: 16 Lane
Operating Supply Voltage: 550 mV to 1.52 V
PCIe Configurations: 1x16, 2x8, 1x8 + 2x4
PCIe Revision: Revision 3.0
Product Type: CPU - Central Processing Units
Series: G4900T
Factory Pack Quantity: 1
Subcategory: Embedded Processors & Controllers
Tradename: Celeron
Part # Aliases: 963697
Unit Weight: 211.228 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8542310000
USHTS:
8542310050
TARIC:
8542319000
ECCN:
5A992.C
Origin Classifications
Country of Origin:
Ireland
Assembly Country of Origin:
Vietnam
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.