CM8068404404629S RGR0

Intel
607-68404404629SRGR0
CM8068404404629S RGR0

Mfr.:

Description:
CPU - Central Processing Units Intel Core i3-9100TE Processor (6M Cache

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
30 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹19,405.67 ₹19,405.67
₹16,520.81 ₹1,65,208.10

Product Attribute Attribute Value Select Attribute
Intel
Product Category: CPU - Central Processing Units
RoHS:  
Embedded Processors
Intel Core i3
64 bit
4 Core
FCLGA-1151
2.2 GHz
6 MB
4 Thread
35 W
64 GB
DDR-2400
8 GT/s
Intel Core i3
Coffee Lake
i3-9100TE
Embedded
+ 100 C
Tray
Brand: Intel
CPU Configuration - Max: 1 Configuration
ECC Memory Supported: Supported
Intel Hyper-Threading Technology: Without HT Technology
Intel Virtualisation Technology - VT: With VT
Lithography - Process Technology: 14 nm
Mounting Style: SMD/SMT
Number of Displays Supported: 3 Display
Number of Memory Channels: 2 Channel
Number of PCI Express Lanes: 16 Lane
PCIe Configurations: 1x16, 2x8, 1x8 + 2x4
PCIe Revision: Revision 3.0
Product Type: CPU - Central Processing Units
Series: I3-9100TE
Factory Pack Quantity: 1
Subcategory: Embedded Processors & Controllers
Tradename: Core i3
Turbo Frequency - Max: 3.2 GHz
Part # Aliases: 999LMZ
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8542310045
TARIC:
8542319000
ECCN:
5A992.C
Origin Classifications
Country of Origin:
Ireland
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

4th Generation i3 Processors

Intel 4th Gen Core Series i3 Desktop Processor delivers a 64-bit, multi-core processor built on 22-nanometer process technology. Intel 4th Generation Core Series i3 Processor is designed for a two-chip platform consisting of a processor and Platform Controller Hub (PCH). The processors are designed to be used with the Intel 8 Series chipset. Intel HD Graphics 4600 is included in the processor, along with virtualization technology, a new Haswell instruction set, and new anti-theft and identity protection technology.