CM8071505743801S RPCY

Intel
607-71505743801SRPCY
CM8071505743801S RPCY

Mfr.:

Description:
CPU - Central Processing Units Intel Core 7 processor 150UL (12M Cache, up to 5.00 GHz) FC-LGA16C, Tray

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
30 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹57,724.08 ₹57,724.08
₹50,421.56 ₹5,04,215.60

Product Attribute Attribute Value Select Attribute
Intel
Product Category: CPU - Central Processing Units
RoHS:  
Processors
Intel Core 7
64 bit
10 Core
FCLGA-1700
12 MB
12 Thread
96 GB
DDR4, DDR5
150UL
Embedded
+ 100 C
Tray
Brand: Intel
CPU Configuration - Max: 1
ECC Memory Supported: Non-Supported
Intel Hyper-Threading Technology: With HT Technology
Intel Virtualisation Technology - VT: With VT
Mounting Style: SMD/SMT
Number of Displays Supported: 4 Display
Number of Memory Channels: 2 Channel
Number of PCI Express Lanes: 20
Product Type: CPU - Central Processing Units
Series: 150UL
Factory Pack Quantity: 1
Subcategory: Embedded Processors & Controllers
Turbo Frequency - Max: 5 GHz
Part # Aliases: 99CJCJ
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8542310000
USHTS:
8542310045
TARIC:
8542319000
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.