CM8071505769201S RPEK

Intel
607-71505769201SRPEK
CM8071505769201S RPEK

Mfr.:

Description:
CPU - Central Processing Units Intel Processor U300L (8M Cache, up to 4.40 GHz) FC-LGA16C, Tray

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
30 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹16,546.90 ₹16,546.90
₹14,079.50 ₹1,40,795.00
₹13,462.65 ₹3,36,566.25
250 Quote

Product Attribute Attribute Value Select Attribute
Intel
Product Category: CPU - Central Processing Units
RoHS:  
Processors
64 bit
10 Core
FCLGA-1700
12 MB
12 Thread
96 GB
DDR4, DDR5
120UL
Embedded
+ 100 C
Tray
Brand: Intel
CPU Configuration - Max: 1
ECC Memory Supported: Non-Supported
Intel Hyper-Threading Technology: With HT Technology
Intel Virtualisation Technology - VT: With VT
Mounting Style: SMD/SMT
Number of Displays Supported: 4 Display
Number of Memory Channels: 2 Channel
Product Type: CPU - Central Processing Units
Series: U300L
Factory Pack Quantity: 1
Subcategory: Embedded Processors & Controllers
Turbo Frequency - Max: 4.6 GHz
Part # Aliases: 99CJFZ
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8542310000
USHTS:
8542310050
TARIC:
8542319000
ECCN:
5A992.C
Origin Classifications
Country of Origin:
Vietnam
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.