DH82QM87 S R17C

Intel
607-DH82QM87SR17C
DH82QM87 S R17C

Mfr.:

Description:
Chipsets QM87 Chipset Mobile FCBGA-695 DISC-BY-MF DISC-BY-MFG-06/21

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Intel
Product Category: Chipsets
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
QM87
Desktop Chipsets
PCH
FCBGA-695
Lynx Point
SMD/SMT
QM87
Embedded
Without Graphics
Brand: Intel
CPU Configuration - Max: 1
FSB Parity: No Parity
Graphics Output: VGA
Height: 1.573 mm
Length: 20 mm
Moisture Sensitive: Yes
Number of Displays Supported: 3
Number of SATA Ports: 10
Number of USB Ports: 14
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
PCIe Configurations: 8 Lanes, x1, x2, x4
PCIe Revision: Revision 2.0
Product Type: Chipsets
Factory Pack Quantity: 900
Subcategory: Chipsets
TDP - Max: 2.7 W
USB Revision: Revision 2.0/3.0
Width: 20 mm
Part # Aliases: 929149
Unit Weight: 27.233 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310075
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310302
ECCN:
5A992.C
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.