E10G42BFSR

Intel
607-E10G42BFSR
E10G42BFSR

Mfr.:

Description:
Ethernet Modules Ethernet Converged Network Adpt X520SR2

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Intel
Product Category: Ethernet Modules
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Ethernet Server Adapters
2 x SFP+
10 Gb/s
PCIe 2.0, SFP+
3.3 V
3.3 V
0 C
+ 55 C
Brand: Intel
Description/Function: Ethernet Converged Network Adapter X520-SR2 with Intel 82599ES Controller
Dimensions: 5.73 in
Power Consumption: 6.5 W
Processor Type: 82599
Product Type: Ethernet Modules
Factory Pack Quantity: 1
Subcategory: Ethernet & Communication Modules
Part # Aliases: MM# 900137
Unit Weight: 274.718 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8517799000
CAHTS:
8517620090
USHTS:
8517620090
TARIC:
8517620000
ECCN:
5A992.C
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.