E10GSFPSR

Intel
607-E10GSFPSR
E10GSFPSR

Mfr.:

Description:
Fibre Optic Transmitters, Receivers, Transceivers Ethernet SFP+ SR Optics

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 1,545

Stock:
1,545 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹4,403.69 ₹4,403.69
₹3,602.34 ₹36,023.40
₹3,217.51 ₹3,21,751.00

Product Attribute Attribute Value Select Attribute
Intel
Product Category: Fibre Optic Transmitters, Receivers, Transceivers
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Ethernet SFP
10 Gb/s
3.3 V
0 C
+ 70 C
Brand: Intel
Product Type: Fiber Optic Transmitters, Receivers, Transceivers
Factory Pack Quantity: 1
Subcategory: Fiber Optic
Part # Aliases: MM# 903239 FTLX8574D3BCV-I5 FTLX8571D3BCVIT1 903239
Unit Weight: 172.368 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8517795000
CAHTS:
8517620090
USHTS:
8517620090
TARIC:
8517620000
ECCN:
5A991.b.4
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.