E610XT2

Intel
607-E610XT2
E610XT2

Mfr.:

Description:
Ethernet Modules Intel Ethernet Network Adapter E610-XT2, Single

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹35,885.48 ₹35,885.48
₹34,155.13 ₹3,41,551.30
₹32,915.84 ₹8,22,896.00

Product Attribute Attribute Value Select Attribute
Intel
Product Category: Ethernet Modules
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
Ethernet Adapters
2 Port
100 Mb/s, 1 Gb/s, 2.5 Gb/s, 5 Gb/s, 10 Gb/s
RJ45
Brand: Intel
Power Consumption: 5.1 W
Product Type: Ethernet Modules
Factory Pack Quantity: 1
Subcategory: Ethernet & Communication Modules
Part # Aliases: 99CFRD
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A992.C
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Ethernet Network Connections

Intel Ethernet Network Connections provide cost-effective, efficient solutions for the data center, embedded, and client platforms. Gigabit and 10 Gigabit server adapters allow for an easy upgrade of server systems to connections designed to meet the throughput and latency requirements of bandwidth-hungry applications. Gigabit desktop adapters maximize system performance for PCs with PCI Express slots. Intel Ethernet Converged Network Adapters deliver 10 Gigabit Ethernet on the latest server platforms.

E610-XT2/XT4 Ethernet Network Adapters

Intel® E610-XT2 and E610-XT4 Ethernet Network Adapters are designed to deliver high-performance connectivity with advanced security and efficiency. These adapters support multi-speed backward compatibility for 10/5/2.5/1GbE and 100BASE-TX over standard CAT5e/CAT6/CAT6A cabling, offering up to 100 meters of reach. Featuring PCI Express 4.0 and low power consumption, these Intel adapters enable flexible dual-port and quad-port configurations for diverse server and network appliance deployments.