EX710DA4G2P5

Intel
607-EX710DA4G2P5
EX710DA4G2P5

Mfr.:

Description:
Ethernet Modules Intel Ethernet Converged Network Adapter X710-DA4, OEM Gen

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 31

Stock:
31 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹52,774.36 ₹52,774.36
₹49,788.87 ₹4,97,888.70

Product Attribute Attribute Value Select Attribute
Intel
Product Category: Ethernet Modules
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Ethernet Converged Network Adapters
4 x SFP+
1 Gb/s, 10 Gb/s
Ethernet, PCIe 3.0, SFP+
0 C
+ 55 C
Brand: Intel
Dimensions: 167 mm x 69 mm
Power Consumption: 7.4 W
Processor Type: XL710-BM1
Product Type: Ethernet Modules
Factory Pack Quantity: 5
Subcategory: Ethernet & Communication Modules
Part # Aliases: 99AT7Z
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A991
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Ethernet Network Connections

Intel Ethernet Network Connections provide cost-effective, efficient solutions for the data center, embedded, and client platforms. Gigabit and 10 Gigabit server adapters allow for an easy upgrade of server systems to connections designed to meet the throughput and latency requirements of bandwidth-hungry applications. Gigabit desktop adapters maximize system performance for PCs with PCI Express slots. Intel Ethernet Converged Network Adapters deliver 10 Gigabit Ethernet on the latest server platforms.