EXPI9301CT

Intel
607-EXPI9301CT
EXPI9301CT

Mfr.:

Description:
Ethernet Modules Gigabit CT Desktop Adapter

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Intel
Product Category: Ethernet Modules
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Ethernet Desktop Adapters
1 x RJ45
10 Mb/s, 100 Mb/s, 1 Gb/s
Ethernet, PCIe 1.1
3.3 V
3.3 V
0 C
+ 55 C
Brand: Intel
Description/Function: Gigabit CT Desktop Adapter with Intel 82574L Controller
Dimensions: 4.696 in x 2.181 in
Power Consumption: 1.9 W
Processor Type: 82574L
Product Type: Ethernet Modules
Factory Pack Quantity: 1
Subcategory: Ethernet & Communication Modules
Part # Aliases: MM# 893646
Unit Weight: 154.540 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543909000
CAHTS:
8517620090
USHTS:
8517620090
TARIC:
8517620000
ECCN:
5A991
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.