FH8065301487719S R3UU

Intel
607-65301487719SR3UU
FH8065301487719S R3UU

Mfr.:

Description:
CPU - Central Processing Units Intel Atom Processor E3845 (2M Cache, 1.91 GHz) FC-BGA13F, Tray

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
30 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹8,479.38 ₹8,479.38
₹7,060.25 ₹70,602.50
₹6,647.46 ₹1,66,186.50

Product Attribute Attribute Value Select Attribute
Intel
Product Category: CPU - Central Processing Units
RoHS:  
Embedded Processors
Intel Atom E3845
64 bit
4 Core
FCBGA-1170
1.91 GHz
2 MB
Intel Atom
Bay Trail
E3845
- 40 C
+ 110 C
Tray
Brand: Intel
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Product Type: CPU - Central Processing Units
Series: E3800
Factory Pack Quantity: 1
Subcategory: Embedded Processors & Controllers
Tradename: Atom
Part # Aliases: 962763
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8542310045
TARIC:
8542319000
ECCN:
5A992.C
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.