FH8065301542215S R3UX

Intel
607-65301542215SR3UX
FH8065301542215S R3UX

Mfr.:

Description:
CPU - Central Processing Units Intel Atom Processor E3826 (1M Cache, 1.46 GHz) FC-BGA13F, Tray

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 16

Stock:
16
Can Dispatch Immediately
On Order:
11
Expected 02-06-2026
Factory Lead Time:
30
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹6,273.81 ₹6,273.81

Product Attribute Attribute Value Select Attribute
Intel
Product Category: CPU - Central Processing Units
RoHS:  
Embedded Processors
Intel Atom E3826
64 bit
2 Core
FCBGA-1170
1.46 GHz
1 MB
2 Thread
7 W
8 GB
DDR3L
Intel Atom
Bay Trail
E3826
Embedded
- 40 C
+ 110 C
Tray
Brand: Intel
ECC Memory Supported: Supported
Intel Hyper-Threading Technology: Without HT Technology
Intel Virtualisation Technology - VT: With VT
Lithography - Process Technology: 22 nm
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Displays Supported: 2 Display
Number of Memory Channels: 2 Channel
Number of PCI Express Lanes: 4 Lane
Number of SATA Ports: 2 Port
PCIe Configurations: x4, x2, x1
PCIe Revision: Revision 2.0
Product Type: CPU - Central Processing Units
Series: E3826
Factory Pack Quantity: 1
Subcategory: Embedded Processors & Controllers
Tradename: Atom
USB Revision: Revision 2.0, 3.0
Part # Aliases: 962766
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319092
CAHTS:
8542310000
USHTS:
8542310045
TARIC:
8542319000
ECCN:
5A992.C
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Vietnam
The country is subject to change at the time of shipment.

E3800 Atom Processor

Intel's E3800 Atom Processor family is based on the Silvermont microarchitecture, and utilizes Intel's industry-leading 22nm process technology with 3-D Tri-Gate transistors to deliver significant improvements in computational performance and energy-efficiency in intelligent systems. It is the first system-on-chip (SoC) designed for intelligent systems, delivering outstanding compute, graphical and media performance while operating in an extended range of thermal conditions. Highlights include high I/O connectivity, integrated memory controller, virtualization, Error Correcting Code (ECC), and built-in security capabilities with a thermal design power (TDP) range of 5W to 10W. This product family is ideal for efficient imaging workflows, digital signage with secure content delivery, visually appealing interactive clients (interactive kiosks, intelligent vending, ATM and point-of-sale (POS) terminals, portable medical devices, industrial control systems, and in-vehicle infotainment (IVI) systems.
Learn More