FH8065301542217S R3UY

Intel
607-65301542217SR3UY
FH8065301542217S R3UY

Mfr.:

Description:
CPU - Central Processing Units Intel Atom Processor E3826 (1M Cache, 1.46 GHz) FC-BGA13F, Tray

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
Non-Stocked
Factory Lead Time:
30 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹6,120.06 ₹6,120.06
₹5,045.70 ₹50,457.00
₹4,798.77 ₹1,19,969.25

Product Attribute Attribute Value Select Attribute
Intel
Product Category: CPU - Central Processing Units
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Embedded Processors
Intel Atom E3826
64 bit
2 Core
FCBGA-1170
1.467 GHz
1 MB
Intel Atom
Bay Trail
E3826
- 40 C
+ 110 C
Tray
Brand: Intel
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Product Type: CPU - Central Processing Units
Series: E3800
Factory Pack Quantity: 1
Subcategory: Embedded Processors & Controllers
Tradename: Atom
Part # Aliases: 962767
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542319000
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.