FH8065301730502S R3V8

Intel
607-65301730502SR3V8
FH8065301730502S R3V8

Mfr.:

Description:
CPU - Central Processing Units 64BIT MPU 8065301730 502 1.58G 1MB FCBGA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
Non-Stocked
Factory Lead Time:
30 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹5,328.03 ₹5,328.03
₹4,557.43 ₹45,574.30
₹4,365.48 ₹1,09,137.00

Product Attribute Attribute Value Select Attribute
Intel
Product Category: CPU - Central Processing Units
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Mobile Processors
Intel Celeron N2807
64 bit
2 Core
FCBGA-1170
1.58 GHz
1 MB
2 Thread
4.3 W
4 GB
DDR3L-1333
Intel Celeron
Bay Trail
N2807
Embedded
+ 105 C
Tray
Brand: Intel
CPU Configuration - Max: 1 Configuration
Intel Hyper-Threading Technology: Without HT Technology
Intel Virtualisation Technology - VT: With VT
Lithography - Process Technology: 22 nm
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Displays Supported: 2 Display
Number of Memory Channels: 1 Channel
Number of PCI Express Lanes: 4 Lane
Number of SATA Ports: 2 Port
Number of USB Ports: 5 Port
PCIe Configurations: 1x4
PCIe Revision: Revision 2.0
Product Type: CPU - Central Processing Units
Series: N2807
Factory Pack Quantity: 1
Subcategory: Embedded Processors & Controllers
Tradename: Celeron
USB Revision: Revision 2.0, 3.0
Part # Aliases: 962777
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542319000
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

N2800/N2900 22nm Processors

Intel N2800/N2900 22nm Processors use Intel's 22nm superior process technology with leading CPU performance, greater medial competence, enhanced graphics engine, lower BOM costs enabling smaller/cost-effective designs, and with scalability to fit designs. These processors provide enhanced visual experiences with media processing, fast conversions, stereoscopic 3D, full HD over HDMI, Intel Gen7 graphics, video HD technology, immersive web browsing, and spectacular HD payback. They also offer a true low power system-on-chip (SoC) with integrated features that include leading integrated I/Os, integrated memory controller, I/O expansion capabilities, and higher performance Atom cores. They also feature content security, outstanding visuals, and imaging (3D graphics, media processing, and image co-processor).