FH8068003067406S R3RZ

Intel
607-68003067406SR3RZ
FH8068003067406S R3RZ

Mfr.:

Description:
CPU - Central Processing Units Intel Pentium Silver Processor N5000 (4M DISC-BY-MFG-8/21

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 8

Stock:
8 Can Dispatch Immediately
Quantities greater than 8 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹12,922.20 ₹12,922.20
₹10,684.02 ₹1,06,840.20
₹10,305.71 ₹2,57,642.75

Product Attribute Attribute Value Select Attribute
Intel
Product Category: CPU - Central Processing Units
RoHS:  
Mobile Processors
Intel Pentium
64 bit
4 Core
FCBGA-1090
1.1 GHz
4 MB
4 Thread
6 W
8 GB
DDR4, LPDDR4
Intel Pentium
Gemini Lake
N5000
Non-Embedded
+ 105 C
Tray
Brand: Intel
CPU Configuration - Max: 1 Configuration
ECC Memory Supported: Non-Supported
Intel Hyper-Threading Technology: Without HT Technology
Intel Virtualisation Technology - VT: With VT
Lithography - Process Technology: 14 nm
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Displays Supported: 3 Display
Number of Memory Channels: 2 Channel
Number of PCI Express Lanes: 6 Lane
Number of SATA Ports: 2 SATA
Number of USB Ports: 8 USB
PCIe Configurations: 1x4 + 1x2, 4x1, 2x1 + 1x2 + 1x2
PCIe Revision: Revision 2.0
Product Type: CPU - Central Processing Units
Series: N5000
Factory Pack Quantity: 1
Subcategory: Embedded Processors & Controllers
Tradename: Pentium
USB Revision: Revision 2.0, 3.0
Part # Aliases: 961638
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8542310045
TARIC:
8542319000
ECCN:
5A992.C
Origin Classifications
Country of Origin:
Vietnam
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.