FH8069004529803S RK1F

Intel
607-69004529803SRK1F
FH8069004529803S RK1F

Mfr.:

Description:
CPU - Central Processing Units Intel Core i7-1185G7 Mobile Processor 4

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 10

Stock:
10 Can Dispatch Immediately
Quantities greater than 10 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹61,592.91 ₹61,592.91
₹53,801.20 ₹5,38,012.00

Product Attribute Attribute Value Select Attribute
Intel
Product Category: CPU - Central Processing Units
RoHS:  
Mobile Processors
Intel i7
64 bit
4 Core
FCBGA-1449
12 MB
8 Thread
28 W
64 GB
DDR4-3200, LPDDR4x-4267
4 GT/s
Intel Core i7
1185G7
Non-Embedded
Tray
Brand: Intel
CPU Configuration - Max: 1 Configuration
ECC Memory Supported: Non-Supported
Intel Hyper-Threading Technology: With HT Technology
Intel Virtualisation Technology - VT: With VT
Lithography - Process Technology: 10 nm
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Displays Supported: 4 Display
Number of Memory Channels: 2 Channel
Product Type: CPU - Central Processing Units
Series: i7-1185G7
Factory Pack Quantity: 1
Subcategory: Embedded Processors & Controllers
Turbo Frequency - Max: 4.8 GHz
Part # Aliases: 99A3W0
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8542310045
TARIC:
8542319000
ECCN:
5A992.C
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.