FH82B360 S R408

Intel
607-FH82B360SR408
FH82B360 S R408

Mfr.:

Description:
Chipsets B360 Chipset DISC-BY -MFG-8/21 DISC-BY-M DISC-BY-MFG-8/21

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Intel
Product Category: Chipsets
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
300
Desktop Chipsets
PCH
Coffee Lake
B360
Non-Embedded
Brand: Intel
Moisture Sensitive: Yes
Number of Displays Supported: 3
Number of Memory Channels: 2 Channel
Number of SATA Ports: 6
Number of USB Ports: 12
Packaging: Reel
Packaging: Cut Tape
PCIe Configurations: 12 Lanes, x1, x2, x4
PCIe Revision: Revision 3.0
Product Type: Chipsets
Factory Pack Quantity: 650
Subcategory: Chipsets
TDP - Max: 6 W
USB Revision: Revision 2.0/3.1
Part # Aliases: 964265
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.