FH82RM590E S RKLR

Intel
607-FH82RM590ESRKLR
FH82RM590E S RKLR

Mfr.:

Description:
Chipsets Intel FH82RM590E Platform Controller Hub

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 650   Multiples: 650
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 650)
₹6,583.17 ₹42,79,060.50
1,300 Quote

Product Attribute Attribute Value Select Attribute
Intel
Product Category: Chipsets
Mobile Chipsets
25 mm x 24 mm
Tiger Lake
500
Embedded
Brand: Intel
Number of Memory Channels: 2
Number of SATA Ports: 8
Number of USB Ports: 14
Packaging: Reel
Product Type: Chipsets
Factory Pack Quantity: 650
TDP - Max: 3.4 W
USB Revision: 3.2
Part # Aliases: 99AAMF
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.