GG8067402569601S R2DM

Intel
607-67402569601SR2DM
GG8067402569601S R2DM

Mfr.:

Description:
CPU - Central Processing Units Intel Pentium Proces sor D1519 (6M Cache

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
30 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹28,527.06 ₹28,527.06
₹24,524.98 ₹2,45,249.80

Product Attribute Attribute Value Select Attribute
Intel
Product Category: CPU - Central Processing Units
RoHS:  
Server Processors
64 bit
4 Core
FCBGA-1667
1.5 GHz
6 MB
8 Thread
25 W
128 GB
DDR4, DDR3
Intel Pentium D
Broadwell
Intel Pentium D-1519
Embedded
- 40 C
+ 85 C
Tray
Brand: Intel
CPU Configuration - Max: 1 Configuration
ECC Memory Supported: Supported
Intel Hyper-Threading Technology: With HT Technology
Intel Virtualisation Technology - VT: With VT
Interface Type: LAN, KR, KX, KX4, SATA, SFI, UART, USB
Lithography - Process Technology: 14 nm
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Memory Channels: 2 Channel
Number of PCI Express Lanes: 32 Lane
Number of SATA Ports: 6 Port
Number of USB Ports: 8 Port
PCIe Configurations: 1x4, 1x8, 1x16
PCIe Revision: Revision 2.0 / Revision 3.0
Product Type: CPU - Central Processing Units
Factory Pack Quantity: 1
Subcategory: Embedded Processors & Controllers
Turbo Frequency - Max: 2.1 GHz
USB Revision: Revision 2.0 / Revision 3.0
Part # Aliases: 944009
Unit Weight: 166.517 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
USHTS:
8542310045
TARIC:
8542319000
ECCN:
5A992.C
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.