GL82CM238 S R30U

Intel
607-GL82CM238SR30U
GL82CM238 S R30U

Mfr.:

Description:
Chipsets CHIPSET

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 686

Stock:
686 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 725)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹8,477.52 ₹8,477.52
₹7,060.25 ₹70,602.50
₹6,647.46 ₹1,66,186.50
₹6,280.33 ₹6,28,033.00
₹6,278.47 ₹15,69,617.50
Full Reel (Order in multiples of 725)
₹6,276.60 ₹45,50,535.00
1,450 Quote
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Intel
Product Category: Chipsets
RoHS:  
Mobile Chipsets
PCH
Skylake
SMD/SMT
Embedded
Without Graphics
Brand: Intel
Length: 23 mm
Number of Displays Supported: 3 Display
Number of SATA Ports: 8
Number of USB Ports: 14
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
PCIe Configurations: 20 Lanes, x1, x2, x4
PCIe Revision: Revision 3.0
Product Type: Chipsets
Factory Pack Quantity: 725
Subcategory: Chipsets
TDP - Max: 3.67 W
USB Revision: Revision 2.0/3.0
Width: 23 mm
Part # Aliases: 952182
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8542310000
USHTS:
8542310030
ECCN:
5A992.C
Origin Classifications
Country of Origin:
Vietnam
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.