GL82X299 S R2Z2

Intel
607-GL82X299SR2Z2
GL82X299 S R2Z2

Mfr.:

Description:
Chipsets X299 Chipset

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Intel
Product Category: Chipsets
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
200
Desktop Chipsets
PCH
Kaby Lake
SMD/SMT
X299
Non-Embedded
Without Graphics
Brand: Intel
Length: 24 mm
Moisture Sensitive: Yes
Number of SATA Ports: 8
Number of USB Ports: 14
Packaging: Reel
Packaging: Cut Tape
PCIe Configurations: 24 Lanes, x1, x2, x4
PCIe Revision: Revision 3.0
Product Type: Chipsets
Factory Pack Quantity: 800
Subcategory: Chipsets
TDP - Max: 6 W
USB Revision: Revision 2.0/3.0
Width: 23 mm
Part # Aliases: 951622
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.