HW8076502639602S R38B

Intel
607-76502639602SR38B
HW8076502639602S R38B

Mfr.:

Description:
CPU - Central Processing Units 64BIT MPU

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
30 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹7,013.66 ₹7,013.66
₹5,792.07 ₹57,920.70
₹5,486.44 ₹1,37,161.00
₹5,417.49 ₹5,41,749.00

Product Attribute Attribute Value Select Attribute
Intel
Product Category: CPU - Central Processing Units
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Server Processors
Intel Atom
64 bit
2 Core
FCBGA-1310
1.5 GHz
4 MB
2 Thread
8.5 W
128 GB
DDR4-1866
Intel Atom
Denverton
C3338
Embedded
+ 89 C
Tray
Brand: Intel
CPU Configuration - Max: 1 Configuration
ECC Memory Supported: Supported
Intel Hyper-Threading Technology: Without HT Technology
Intel Virtualisation Technology - VT: With VT
Interface Type: LAN, SATA, USB
Lithography - Process Technology: 14 nm
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Memory Channels: 1 Channel
Number of PCI Express Lanes: 10 Lane
Number of SATA Ports: 10 Port
Number of USB Ports: 8 Port
PCIe Configurations: x2, x4, x8
PCIe Revision: Revision 3
Product Type: CPU - Central Processing Units
Series: C3000
Factory Pack Quantity: 1
Subcategory: Embedded Processors & Controllers
Tradename: Atom
Turbo Frequency - Max: 2.2 GHz
USB Revision: Revision 3
Part # Aliases: 955163
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
Origin Classifications
Country of Origin:
Ireland
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.