HW8076502639802S R38D

Intel
607-76502639802SR38D
HW8076502639802S R38D

Mfr.:

Description:
CPU - Central Processing Units 64BIT MPU

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
30 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹7,757.24 ₹7,757.24
₹6,460.17 ₹64,601.70
₹6,081.86 ₹1,52,046.50
₹5,743.62 ₹5,74,362.00

Product Attribute Attribute Value Select Attribute
Intel
Product Category: CPU - Central Processing Units
RoHS:  
Server Processors
Intel Atom
64 bit
2 Core
FCBGA-1310
1.6 GHz
4 MB
2 Thread
9.5 W
128 GB
DDR4-1866
Intel Atom
Denverton
C3308
Embedded
+ 89 C
Tray
Brand: Intel
CPU Configuration - Max: 1 Configuration
ECC Memory Supported: Supported
Intel Hyper-Threading Technology: Without HT Technology
Intel Virtualisation Technology - VT: With VT
Interface Type: LAN, SATA, USB
Lithography - Process Technology: 14 nm
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Memory Channels: 1 Channel
Number of PCI Express Lanes: 6 Lane
Number of SATA Ports: 6 Port
Number of USB Ports: 8 Port
PCIe Configurations: x2, x4
PCIe Revision: Revision 3
Product Type: CPU - Central Processing Units
Series: C3000
Factory Pack Quantity: 1
Subcategory: Embedded Processors & Controllers
Tradename: Atom
Turbo Frequency - Max: 2.1 GHz
USB Revision: Revision 3
Part # Aliases: 955165
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8542310000
USHTS:
8542310050
TARIC:
8542319000
ECCN:
5A992.C
Origin Classifications
Country of Origin:
Ireland
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.