SPTSBP2CLCCO

Intel
607-SPTSBP2CLCCO
SPTSBP2CLCCO

Mfr.:

Description:
Fibre Optic Transmitters, Receivers, Transceivers Intel Silicon Photonics 100G CWDM4 QSFP28 Optical Transceiver With 500m Reach, SMF, 15-55C, LC connector

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 17

Stock:
17 Can Dispatch Immediately
Quantities greater than 17 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹49,078.84 ₹49,078.84
₹44,034.07 ₹4,40,340.70

Product Attribute Attribute Value Select Attribute
Intel
Product Category: Fibre Optic Transmitters, Receivers, Transceivers
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Transceivers
1271 nm, 1291 nm, 1311 nm, 1331 nm
100 GBd
Singlemode
QSFP
+ 15 C
+ 55 C
Ethernet, Fibre Channel
LC
500 m
100G CWDM4
Brand: Intel
Mounting Style: Panel Mount
Product Type: Fiber Optic Transmitters, Receivers, Transceivers
Factory Pack Quantity: 10
Subcategory: Fiber Optic
Part # Aliases: 999DN1
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
4A994
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.