SPTSHP3PMCDF

Intel
607-SPTSHP3PMCDF
SPTSHP3PMCDF

Mfr.:

Description:
Fibre Optic Transmitters, Receivers, Transceivers Intel Silicon Photonics 400G DR4 QSFP-DD Optical Transceiver With MPO Optical Connector, 2km Reach, SMF, 0-70C

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Intel
Product Category: Fibre Optic Transmitters, Receivers, Transceivers
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Transceivers
400 GBd
Singlemode
QSFP
0 C
+ 70 C
Ethernet, Fibre Channel
MTP (MPO)
2 km
400G DR4
Brand: Intel
Product Type: Fiber Optic Transmitters, Receivers, Transceivers
Factory Pack Quantity: 10
Subcategory: Fiber Optic
Part # Aliases: 99A1L5
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8517620090
TARIC:
8517699090
ECCN:
4A994.J
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.