SPTSMP3CLCDF

Intel
607-SPTSMP3CLCDF
SPTSMP3CLCDF

Mfr.:

Description:
Fibre Optic Transmitters, Receivers, Transceivers Intel Silicon Photonics 200G FR4 QSFP56 Optical Transceiver with 2km reach, SMF, 0-70C, LC connector

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Intel
Product Category: Fibre Optic Transmitters, Receivers, Transceivers
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Transceivers
200 GBd
QSFP
0 C
+ 70 C
Ethernet, Fibre Channel
LC
2 km
200G FR4
Brand: Intel
Product Type: Fiber Optic Transmitters, Receivers, Transceivers
Subcategory: Fiber Optic
Part # Aliases: 99A08F
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8517690000
TARIC:
8517699090
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.