SSDPEK1W030GAXT

Intel
607-SSDPEK1W030GAXT
SSDPEK1W030GAXT

Mfr.:

Description:
Solid State Drives - SSD Intel Optane SSD 800p Series (30GB, M.2 80mm PCIe 3.0, 3D XPoint ) Retail Box 10 Pack

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Intel
Product Category: Solid State Drives - SSD
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
800p
30 GB
M.2 SSDs
M.2 2280
PCIe
80 mm x 22 mm
Brand: Intel
Product Type: Solid State Drives - SSD
Factory Pack Quantity: 10
Subcategory: Memory & Data Storage
Tradename: Optane
Part # Aliases: 962415
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8523802000
TARIC:
8523801000
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.