SSDPEKKF512G8X1

Intel
607-SSDPEKKF512G8X1
SSDPEKKF512G8X1

Mfr.:

Description:
Solid State Drives - SSD Intel SSD Pro 7600p Series (512GB, M.2 80mm PCIe 3.0 x4, 3D2, TLC) Retail Box Single Pack

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Intel
Product Category: Solid State Drives - SSD
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Pro 7600p
512 GB
M.2 SSDs
M.2 2280
TLC
PCIe
1625 MB/s
3230 MB/s
0 C
+ 70 C
80 mm x 22 mm
Brand: Intel
Product Type: Solid State Drives - SSD
Factory Pack Quantity: 1
Subcategory: Memory & Data Storage
Part # Aliases: 963305
Unit Weight: 10 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8471701000
USHTS:
8471706000
TARIC:
8523801000
ECCN:
5A992.C
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.