XL710QDA1

Intel
607-XL710QDA1
XL710QDA1

Mfr.:

Description:
Ethernet Modules Intel Ethernet Converged Network Adapter XL710-QDA1, retail unit

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Intel
Product Category: Ethernet Modules
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Ethernet Server Adapters
1 x QSFP+
40 Gb/s
PCIe 3.0, QSFP+
0 C
+ 55 C
Brand: Intel
Description/Function: Low profile
Power Consumption: 4.6 W
Product Type: Ethernet Modules
Factory Pack Quantity: 1
Subcategory: Ethernet & Communication Modules
Part # Aliases: 932583
Unit Weight: 269.543 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8517620090
USHTS:
8517620090
TARIC:
8517620000
ECCN:
5A991
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.