IMAG32L4JCBG-046I

Intelligent Memory
822-IMAG32L4JCBG046I
IMAG32L4JCBG-046I

Mfr.:

Description:
DRAM LPDDR4x 16Gb 512Mx32 2133MHz FBGA200 -40C to 85C

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 63

Stock:
63 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹8,153.25 ₹8,153.25
₹7,519.63 ₹75,196.30
₹7,273.63 ₹1,81,840.75
₹7,090.07 ₹3,54,503.50
₹6,910.23 ₹8,29,227.60

Product Attribute Attribute Value Select Attribute
Intelligent Memory
Product Category: DRAM
RoHS:  
SDRAM - LPDDR4X
16 Gbit
32 bit
2.133 GHz
FBGA-200
512 M x 32
570 mV
1.95 V
- 40 C
+ 95 C
LPDDR4x
Tray
Brand: Intelligent Memory
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Product Type: DRAM
Factory Pack Quantity: 120
Subcategory: Memory & Data Storage
Tradename: SDRAM
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542329010
CAHTS:
8542320020
USHTS:
8542320036
MXHTS:
8542320299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

2G/4G/8Gbit LPDDR4 DRAM with ECC

Intelligent Memory 2G/4G/8Gbit Low-Power Double Data Rate DRAM (LPDDR4) with integrated error correction (ECC) operates over the industrial temperature range and consumes less energy. The LPDDR4 devices feature a low 1.8V power supply and 1.1V at input/output. These AEC-Q100-qualified components offer a 1600MHz maximum speed with a 3200Mbps data rate and are available in a 200-ball FBGA package.