2N4867

InterFET
106-2N4867
2N4867

Mfr.:

Description:
JFETs JFET N-Channel -40V Low Ciss

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 145

Stock:
145 Can Dispatch Immediately
Quantities greater than 145 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,631.58 ₹1,631.58
₹1,306.38 ₹13,063.80
₹1,129.34 ₹1,12,934.00
₹1,128.41 ₹5,64,205.00
1,000 Quote

Product Attribute Attribute Value Select Attribute
InterFET
Product Category: JFETs
RoHS:  
Si
Through Hole
TO-72-4
N-Channel
Single
20 V
- 40 V
- 2 V
1.2 mA
1 uA
300 mW
2N486
Bulk
Brand: InterFET
Forward Transconductance - Min: 700 uS
Product Type: JFETs
Factory Pack Quantity: 50
Subcategory: Transistors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8541210000
CAHTS:
8541210000
USHTS:
8541210095
JPHTS:
8541210101
KRHTS:
8541219000
TARIC:
8541210000
MXHTS:
85412101
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.