IF150CST3

InterFET
106-IF150CST3
IF150CST3

Mfr.:

Description:
JFETs JFET N-Channel -10V Low Noise Higher Gain

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 800   Multiples: 25
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹122.07 ₹97,656.00
₹107.16 ₹1,07,160.00

Product Attribute Attribute Value Select Attribute
InterFET
Product Category: JFETs
RoHS:  
Si
SMD/SMT
SOT-23-3
N-Channel
Single
10 V
6 V
22 mA
350 mW
- 55 C
+ 150 C
IF150
Bulk
Brand: InterFET
Forward Transconductance - Min: 5 mS
Product Type: JFETs
Factory Pack Quantity: 25
Subcategory: Transistors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8541210095
TARIC:
8541210000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.