IHB12-1.7

International Power
597-B12-1.7
IHB12-1.7

Mfr.:

Description:
Linear Power Supplies +12V 1.7A PWR SUPPLY Made in the USA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 33

Stock:
33 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹8,931.89 ₹8,931.89
₹8,623.74 ₹43,118.70
₹8,315.59 ₹83,155.90
₹8,193.41 ₹2,45,802.30
₹8,133.22 ₹4,87,993.20
₹7,972.40 ₹8,37,102.00
255 Quote

Product Attribute Attribute Value Select Attribute
International Power
Product Category: Linear Power Supplies
RoHS:  
REACH - SVHC:
20 W
100 VAC, 120 VAC, 220 VAC, 230 VAC to 240 VAC
1 Output
12 VDC
1.7 A
Chassis
123.7 mm
101.6 mm
53.34 mm
Open Frame
Industrial
Brand: International Power
Input Frequency: 47 Hz to 63 Hz
Load Regulation: Regulated
Product Type: Linear Power Supplies
Factory Pack Quantity: 1
Subcategory: Power Supplies
Unit Weight: 1 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8504401400
CAHTS:
8504403000
USHTS:
8504406001
JPHTS:
850440011
TARIC:
8504409590
MXHTS:
8504401400
ECCN:
EAR99