ACTPAT182-01-IP

Inventek
347-ACTPAT18201IP
ACTPAT182-01-IP

Mfr.:

Description:
Antennas GPS ceramic active antenna 18.6 mm x 18.6 mm x 4.9 mm, U.FL connector.

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 482

Stock:
482 Can Dispatch Immediately
Factory Lead Time:
17 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹673.69 ₹673.69
₹665.31 ₹66,531.00
₹653.19 ₹3,26,595.00

Product Attribute Attribute Value Select Attribute
Inventek Systems
Product Category: Antennas
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
GNSS Antennas - GPS, GLONASS, Galileo, Beidou
PCB Antennas
Active Antenna
1.575 GHz
GPS
Patch
Ceramic
26 dB to 35 dB
10 MHz
50 Ohms
1.5
- 40 C
+ 85 C
1 Band
PCB Mount
Connector
IPEX MHF1
1.578 GHz
Handheld Navigation, PDAs, Pocket PCs, Fleet Management, Asset Tracking, Automatic Vehicle Location
18.6 mm
18.6 mm
4.9 mm
63 mm RF1.13
ACTPAT182
Tray
Brand: Inventek
Cable Length: 63 mm
For Use With: ISM300F1, ISM300F2
Polarisation: RHCP
Factory Pack Quantity: 100
Subcategory: Antennas
Unit Weight: 21 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8529101000
CAHTS:
8529100030
USHTS:
8529104040
JPHTS:
852910000
ECCN:
7A994
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
INVENTEK SYSTEMS