EZ-GPS-G

347-EZGPSG
EZ-GPS-G

Mfr.:

Description:
GNSS / GPS Modules EZ-GPS-GNSS USB Dongle without Platic Enclosure

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Inventek Systems
Product Category: GNSS / GPS Modules
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
EZ-GPS
5 V
5 V
Serial
+ 80 C
GPS, GNSS
Bulk
Brand: Inventek
Dimensions: 50.72 mm x 25.54 mm
Minimum Operating Temperature: - 40 C
Operating Supply Voltage: 5 V
Product Type: GPS Modules
Factory Pack Quantity: 1
Subcategory: Wireless & RF Modules
Unit Weight: 23.375 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8526910020
TARIC:
8526912099
ECCN:
7A994
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
INVENTEK SYSTEMS