ISM43362-L36-E

Inventek
347-ISM43362L36E
ISM43362-L36-E

Mfr.:

Description:
WiFi Modules - 802.11 802.11 b/g/n WiFi Radio SiP plus etched antenna. Certified FCC/IC/CE

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Inventek Systems
Product Category: WiFi Modules - 802.11
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
ISM43362
802.11 b/g/n
2.4 GHz
72.2 Mb/s
3.3 V
3.3 V
17 dBm
345 mA
115 mA
- 40 C
+ 85 C
Reel
Antenna Connector Type: Chip
Brand: Inventek
Dimensions: 24.38 mm x 15.26 mm
Modulation Technique: 16-QAM, 64-QAM, CCK, BPSK, OFDM, QPSK
Moisture Sensitive: Yes
Operating Supply Voltage: 3.3 V
Product Type: WiFi Modules
Security: WEP, WPA/WPA2
Factory Pack Quantity: 648
Subcategory: Wireless & RF Modules
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8517620090
ECCN:
5A992.C
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.